RS PRO Hose Connector Hose Tail Adaptor, BSPT 3/4in 18mm ID, 5 MPa, 50 bar
- RS Stock No.:
- 176-2029
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$321.38
(exc. GST)
$353.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $32.138 | $321.38 |
| 50 + | $26.45 | $264.50 |
*price indicative
- RS Stock No.:
- 176-2029
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Inner Diameter | 18mm | |
| Thread Size | 3/4in | |
| Hose Connector Type | Hose Tail Adaptor | |
| Body Material | Nickel Plated Brass | |
| Connector Gender | Male | |
| Thread Standard | BSPT | |
| Maximum Working Pressure | 5 MPa, 50 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 18mm | ||
Thread Size 3/4in | ||
Hose Connector Type Hose Tail Adaptor | ||
Body Material Nickel Plated Brass | ||
Connector Gender Male | ||
Thread Standard BSPT | ||
Maximum Working Pressure 5 MPa, 50 bar | ||
- COO (Country of Origin):
- IT
RS PRO Male Hose BSPT Adaptors - 3/4 in
Selecting the correct adaptors for piping and hose systems ensures reliability, safety, and efficiency. RS PRO male hose BSPT (British Standard Pipe Taper) adaptors offer several compelling advantages that make them a preferred choice in various applications. These BSPT adaptors feature tapered threads that create a tight seal when connected to corresponding female BSPT threads. The tapering enhances the seal, reducing the risk of leaks and ensuring a secure connection, even under high pressure.
Why Choose RS PRO Male Hose BSPT Adaptors?
RS PRO male hose BSPT adaptors offer the perfect solution for your hydraulic, pneumatic, and plumbing needs. Engineered to the highest standards, our adaptors ensure seamless integration and leak-proof connections every time.
Features and Benefits
- Male Hose Tail Adaptor - 3/4 in BSPT
- Nickel Plated Brass
- Tapered Threads
- Maximum Working Pressure: 5 MPa, 50 bar
- Enhance your connections with precision and reliability.
- High Compatibility
- Corrosion Resistant
Applications
- Hydraulic Systems
- Pneumatic Systems
- Plumbing
- Industrial Uses
Related links
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector BSPT 3/4in 25mm ID 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector Hose Tail Adaptor 5 MPa, 50 bar
- RS PRO Hose Connector BSPT 1/4in 10mm ID 50 bar
