RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in

Subtotal (1 unit)*

$58.33

(exc. GST)

$64.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$58.33

*price indicative

RS Stock No.:
146-3180
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

1/2in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

RoHS Status: Exempt

COO (Country of Origin):
DK
The RS PRO straight male brass hose connector has 1/2 inch hose outer diameter and 39mm BSP male threaded connection.

Brass body material

RS pro approved

3 years warranty

Related links