RS PRO Hose Connector 19.05 mm ID Threaded, 20 bar

Bulk discount available

Subtotal (1 unit)*

$103.07

(exc. GST)

$113.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$103.07
6 - 29$102.31
30 +$84.20

*price indicative

RS Stock No.:
362-7119
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hose Connector

Hose Inside Diameter

19.05mm

Sub Type

Connector

Connection Gender A

Male

Connection Size A

6.35 mm

Connection Standard A

BSP

Connection Type A

Threaded

Body Material

Stainless Steel

Colour

Ivory

Maximum Operating Pressure

20 bar

Series

Hex

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Stainless Steel Hose Connector, 1/2 in BSP Male, 20 Bar


Looking to connect a hose to a water gun or a similar device? This RS PRO hose connector is a perfect choice for reliable and secure connections thanks to its tight-gripping serrated hose tail.

The 316-grade stainless steel body material makes the connector resistant to corrosion, giving you a durable, rust-free join. It has an EPDM (ethylene propylene diene monomer) rubber seal to prevent leaks. Thanks to the included swivel nut, it's easy to tighten or loosen the threaded connection.

You can safely use this product at temperatures of up to +140°C, making it suitable for a variety of demanding applications. This type of connector is commonly used in car washes and the pharmaceutical industry.

Features and Benefits


  • Stainless steel body material

  • Hose inner diameter of 3/4 in

  • Maximum working pressure of 20 bar

  • Male thread gender

  • BSP (British Standard Pipe) thread standard

  • 1/2 in BSP male threaded connection

  • Related links