Nito Hose Connector 12.7 mm ID, 25 bar

Subtotal (1 unit)*

$97.77

(exc. GST)

$107.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.77

*price indicative

RS Stock No.:
146-3126
Mfr. Part No.:
5450NA3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Product Type

Hose Connector

Hose Inside Diameter

12.7mm

Sub Type

Connector

Connection Gender A

Male

Connection Size A

1/2 in

Body Material

Stainless Steel

Colour

Ivory

Maximum Operating Pressure

25 bar

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
DK
The Nito straight hose coupling has 1/2" coupler with 1/2" male BSP.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism. It is made of stainless steel material.

Hose Inner Diameter 1/2in

Coupling Connector Type Coupler to Threaded

Body Material Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy