Nito Hose Connector, Straight Threaded Coupling, BSP 1/2in 1/2in ID, 25 bar
- RS Stock No.:
- 146-3115
- Mfr. Part No.:
- 59610A3
- Brand:
- Nito
Subtotal (1 unit)**
$10.01
(exc. GST)
$11.01
(inc. GST)
27 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $10.01 |
**price indicative
Related links
- Nito Hose Connector BSP 1/2in 1/2in ID, 25 bar
- Nito Hose Connector BSP 1/2in 1/2in ID, 25 bar
- Nito Hose Connector BSP 1/2in 3/4in ID, 25 bar
- Nito Hose Connector 25 bar
- Nito Hose Connector BSP 1/2in 1/2in ID
- Nito Hose Connector BSP 1in 1in ID, 25 bar
- Nito Hose Connector BSP 3/4in 3/4in ID, 25 bar
- Nito Hose Connector 25 bar