- RS Stock No.:
- 317-490
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$33.05
(exc. GST)
$36.35
(inc. GST)
Units | Per unit |
1 - 5 | $33.05 |
6 - 11 | $32.25 |
12 + | $31.50 |
- RS Stock No.:
- 317-490
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Male Hose Coupling 1 in Part A Cam and Groove Adapter, 1 in BSPT Female, Stainless Steel
Use this hose adapter from RS PRO for a durable and secure pipe connection. It's suitable for use on internal or external hoses with a 1 in diameter.
The unit's stainless steel body is highly resistant to corrosion and rust, so it can withstand use in outdoor or moist environments. It works together with a camlock to create an easy and reliable air-tight seal. This simple design makes it a good choice for connecting irrigation pipes at home.
As part of the RS PRO range, this product has been tested for quality and safety. Its broad operating temperature range of -20°C to +80°C makes it highly versatile, meaning you can use it everywhere from cold storage units to hot machine rooms.
The unit's stainless steel body is highly resistant to corrosion and rust, so it can withstand use in outdoor or moist environments. It works together with a camlock to create an easy and reliable air-tight seal. This simple design makes it a good choice for connecting irrigation pipes at home.
As part of the RS PRO range, this product has been tested for quality and safety. Its broad operating temperature range of -20°C to +80°C makes it highly versatile, meaning you can use it everywhere from cold storage units to hot machine rooms.
Features and Benefits
- Stainless steel body material
- Straight coupling connector direction
- Part A cam and groove adapter coupling connector
- Male coupling gender
- Female 1 in BSPT (British Standard Pipe Taper) connection
- Hose inner diameter of 1 in
- Maximum working pressure of 17 bar
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Thread Size | 1in |
Hose Connector Type | Cam & Groove Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSPT |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector BSPT 1-1/2in 1-1/2in ID, 17 bar
- Sferaco Hose Connector 25 bar
- Sferaco Hose Connector 10 bar
- RS PRO Hose Connector BSP 1in 1in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID
- Snaplock Hose Connector, Straight IBC Adaptor 1in 1in ID
- Snaplock Hose Connector BSP 1in 1in ID