Recently searched

    RS PRO Hose Connector, Straight Cam & Groove Adaptor, BSP 1in 1in ID, 17 bar

    Bulk discount available

    Subtotal (1 unit)**

    $12.91

    (exc. GST)

    $14.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    131 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 5$12.91
    6 - 29$12.79
    30 +$10.53

    **price indicative

    RS Stock No.:
    362-6813
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Hose Inner Diameter

    1in

    Thread Size

    1in

    Hose Connector Type

    Cam & Groove Adaptor

    Body Material

    Aluminium

    Connector Gender

    Male

    Coupling Connector Direction

    Straight

    Thread Standard

    BSP

    Maximum Working Pressure

    17 bar

    Related links