Jubilee Stainless Steel Slotted Hex Mini Fuel Clip, Nut and Bolt Clip, 9.1mm Band Width, 8 → 10mm ID
- RS Stock No.:
- 908-9184
- Mfr. Part No.:
- NB0810SS
- Brand:
- Jubilee
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$212.99
(exc. GST)
$234.29
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $212.99 | $4.26 |
5 - 9 | $209.26 | $4.185 |
10 - 19 | $205.62 | $4.112 |
20 + | $201.98 | $4.04 |
*price indicative |
- RS Stock No.:
- 908-9184
- Mfr. Part No.:
- NB0810SS
- Brand:
- Jubilee
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Jubilee® Junior Clips – Stainless Steel 304 Grade
Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.
Features and Benefits
1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine applications
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Applications
These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:
Marine
Oil and gas
Oil and gas
Specifications
Attribute | Value |
---|---|
Inside Diameter | 8 → 10mm |
Clip Type | Mini Fuel Clip, Nut and Bolt Clip |
Material | Stainless Steel |
Inside Diameter Minimum | 8mm |
Inside Diameter Maximum | 10mm |
Band Width | 9.1mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |
Related links
- Jubilee Stainless Steel Slotted Hex Mini Fuel Clip 9.1mm Band...
- Jubilee Stainless Steel Slotted Hex Mini Fuel Clip 9.1mm Band...
- Jubilee Stainless Steel Slotted Hex Mini Fuel Clip 9.1mm Band...
- Jubilee Stainless Steel Slotted Hex Mini Fuel Clip 9.1mm Band...
- Jubilee Stainless Steel Slotted Hex Mini Fuel Clip 9.1mm Band...
- Jubilee Stainless Steel Slotted Hex Mini Fuel Clip 9.1mm Band...
- JCS Hi-Torque Steel Slotted Hex Bolt Drive 8 → 10mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm...