- RS Stock No.:
- 908-9030
- Mfr. Part No.:
- 7MS
- Brand:
- Jubilee
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 5
$35.91
(exc. GST)
$39.50
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $35.91 | $7.182 |
5 - 9 | $35.06 | $7.012 |
10 - 19 | $33.82 | $6.764 |
20 + | $32.64 | $6.528 |
*price indicative
- RS Stock No.:
- 908-9030
- Mfr. Part No.:
- 7MS
- Brand:
- Jubilee
Related links
- Hose Clips & Jubilee Clips
- Jubilee Stainless Steel Slotted Screw Worm Drive 135 → 165mm ID
- Jubilee Stainless Steel Slotted Hex Worm Drive 135 → 165mm ID
- Jubilee Stainless Steel, 9mm Band Width
- Jubilee Mild Steel
- Jubilee Stainless Steel, 19mm Band Width
- Jubilee Stainless Steel, 16mm Band Width
- Jubilee Stainless Steel, 13mm Band Width