- RS Stock No.:
- 494-2150
- Mfr. Part No.:
- HTM60P
- Brand:
- HI-TORQUE
10 In AU stock for next working day delivery
905 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$18.392
(exc. GST)
$20.231
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $18.392 | $91.96 |
25 - 45 | $18.072 | $90.36 |
50 - 145 | $17.602 | $88.01 |
150 + | $17.048 | $85.24 |
*price indicative |
- RS Stock No.:
- 494-2150
- Mfr. Part No.:
- HTM60P
- Brand:
- HI-TORQUE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hi-torque Hose Clip
Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40 → 60mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 40mm |
Inside Diameter Maximum | 60mm |
Band Width | 16mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer