MIKALOR Galvanised Steel Slotted Screw Hose Clamp, 12mm Band Width, 110 → 130mm ID

Subtotal (1 bag of 5 units)*

$29.58

(exc. GST)

$32.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$29.58$5.916

*price indicative

RS Stock No.:
282-0735
Mfr. Part No.:
03009013
Brand:
MIKALOR
Find similar products by selecting one or more attributes.
Select all

Brand

MIKALOR

Inside Diameter

110 → 130mm

Clip Type

Hose Clamp

Material

Galvanised Steel

Inside Diameter Minimum

110mm

Inside Diameter Maximum

130mm

Band Width

12mm

Screw/Bolt Head

Slotted Screw

COO (Country of Origin):
ES
The MIKALOR Hose Clamp represents the latest stage in the evolution of the ASFA 12 mm range. One of the main developments in this version is the lateral displacement of the band thread, which reduces the tendency of the band end to exit the housing off centre when tightened. Thanks to the combination of the housing, locking system and the location of the screw within the housing.

Compliance to DIN 3017
Made from galvanized steel
Superior performance and torque ratings

Related links