MIKALOR Steel Hose Clamp, 8.4mm Band Width
- RS Stock No.:
- 282-0687
- Mfr. Part No.:
- 02016151
- Brand:
- MIKALOR
Price 1 Bag of 25**
$13.75
(exc. GST)
$15.13
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $13.75 | $0.55 |
**price indicative
Related links
- MIKALOR Steel Hose Clamp, 8.4mm Band Width
- MIKALOR Steel Hose Clamp, 5.5mm Band Width
- MIKALOR Steel Hose Clamp, 7.3mm Band Width
- MIKALOR Steel Hose Clamp, 9.6mm Band Width
- MIKALOR Steel Hose Clamp, 6.3mm Band Width
- MIKALOR Steel Hose Clamp 17 → 20mm ID
- MIKALOR Steel Hose Clamp 22 → 25mm ID
- MIKALOR Steel Hose Clamp 15 → 18mm ID