- RS Stock No.:
- 189-4569
- Mfr. Part No.:
- OET16700024
- Brand:
- Oetiker
5 In Global stock for delivery within 5 working day(s)
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$10.37
(exc. GST)
$11.41
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $10.37 | $2.074 |
5 + | $8.51 | $1.702 |
*price indicative |
- RS Stock No.:
- 189-4569
- Mfr. Part No.:
- OET16700024
- Brand:
- Oetiker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Corrosion resistance
Narrow band: concentrates transmission of clamping force, less weight
Stepless over 360°: uniform compression or uniform surface pressure
Clamp ear: compensates for component tolerances, adjustable surface pressure
Dimple: increases clamping force, spring-effect compensates for changes in diameter due to thermal expansion
Burr-free strip edges: reduced risk of damage to parts being clamped
Narrow band: concentrates transmission of clamping force, less weight
Stepless over 360°: uniform compression or uniform surface pressure
Clamp ear: compensates for component tolerances, adjustable surface pressure
Dimple: increases clamping force, spring-effect compensates for changes in diameter due to thermal expansion
Burr-free strip edges: reduced risk of damage to parts being clamped
Specifications
Attribute | Value |
---|---|
Inside Diameter | 17.8 → 21mm |
Clip Type | Stepless O Clip |
Material | Stainless Steel |
Inside Diameter Minimum | 17.8mm |
Inside Diameter Maximum | 21mm |
Band Width | 7mm |
Stainless Steel Type | 1.4301 / UNS S30400 |