Jubilee Stainless Steel, 19mm Band Width
- RS Stock No.:
- 176-0786
- Mfr. Part No.:
- FB19H
- Brand:
- Jubilee
Bulk discount available
Price 1 Box of 25**
$49.33
(exc. GST)
$54.26
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 - 4 | $49.33 | $1.973 |
5 + | $40.60 | $1.624 |
**price indicative
Related links
- Jubilee Stainless Steel, 19mm Band Width
- Jubilee Stainless Steel Bolt Head Bolt Drive 17 → 19mm ID
- Jubilee Stainless Steel, 13mm Band Width
- Jubilee Stainless Steel, 9mm Band Width
- Jubilee Stainless Steel, 16mm Band Width
- Jubilee Stainless Steel Hex Screw Banding, 11mm Band Width
- Jubilee Stainless Steel Allen Screw Housing 11mm Band Width
- Jubilee Stainless Steel O Clip 7 → 9mm ID