RS PRO Stainless Steel Hex Screw Worm Drive 180 mm ID
- RS Stock No.:
- 145-0286
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $25.52 | $5.104 |
| 5 + | $21.00 | $4.20 |
*price indicative
- RS Stock No.:
- 145-0286
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Worm Drive | |
| Width | 12mm | |
| Material | Stainless Steel | |
| Minimum Inside Diameter | 150mm | |
| Maximum Inside Diameter | 180mm | |
| Screw/Bolt Head | Hex Screw | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN 3017, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Worm Drive | ||
Width 12mm | ||
Material Stainless Steel | ||
Minimum Inside Diameter 150mm | ||
Maximum Inside Diameter 180mm | ||
Screw/Bolt Head Hex Screw | ||
Finish Zinc Plated | ||
Standards/Approvals DIN 3017, RoHS | ||
- COO (Country of Origin):
- TH
RS Pro worm drive hose clips are manufactured in 304 grade stainless steel. They are tested and BSI Kitemark certified according to British Standard 5315:1991. OBBSW4 is made entirely from AISI-304 stainless steel, austenitic grade 18/8 Stainless Steel (18% Chromium with 8% Nickel), which is comparable to W4 DIN3017 (German Standard).
The hose clip is optimized for hose protection by raising the band edges and precisely stamping the band to provide a smooth underside surface. It provides the ultimate exterior hose wall protection with a non-perforated band, which gives more protection to the soft hose surface, during the installation and usage.
324 Stainless Steel
Slotted Head Screw
Related links
- RS PRO Mild Steel Hex Screw Worm Drive 180 mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 120 mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 25 mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 80 mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 90 mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 40 mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 22 mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 160 mm ID
