- RS Stock No.:
- 124-5679
- Mfr. Part No.:
- JSC085MS
- Brand:
- Jubilee
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Bag of 2
$23.86
(exc. GST)
$26.25
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $23.86 | $11.93 |
*price indicative
- RS Stock No.:
- 124-5679
- Mfr. Part No.:
- JSC085MS
- Brand:
- Jubilee
Related links
- Hose Clips & Jubilee Clips
- Jubilee Stainless Steel, 9mm Band Width
- Jubilee Stainless Steel Hex Screw Banding, 11mm Band Width
- Jubilee Mild Steel
- Jubilee Stainless Steel Bolt Head Bolt Drive 80 → 85mm ID
- Jubilee Stainless Steel, 19mm Band Width
- Jubilee Stainless Steel, 16mm Band Width
- Jubilee Stainless Steel, 13mm Band Width