HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 35 → 50mm ID
- RS Stock No.:
- 525-262
- Mfr. Part No.:
- HGZ50BP
- Brand:
- HI-GRIP
435 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.99
(exc. GST)
$4.39
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.99 | $19.95 |
25 - 45 | $3.92 | $19.60 |
50 - 145 | $3.772 | $18.86 |
150 + | $3.632 | $18.16 |
*price indicative
- RS Stock No.:
- 525-262
- Mfr. Part No.:
- HGZ50BP
- Brand:
- HI-GRIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35 → 50mm |
Clip Type | Worm Drive |
Material | Steel |
Inside Diameter Minimum | 35mm |
Inside Diameter Maximum | 50mm |
Band Width | 13mm |
Screw/Bolt Head | Slotted Hex |
Related links
- HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width,...
- HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 35 → 45mm ID
- Jubilee Stainless Steel Slotted Hex Worm Drive, 13mm Band Width,...
- Jubilee Zinc-Plated Mild Steel Slotted Hex Worm Drive, 13mm Band...
- HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width,...
- HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 80 → 100mm ID
- HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 22 → 30mm ID
- HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 170 → 200mm ID