- RS Stock No.:
- 270-057
- Mfr. Part No.:
- WSZC30BG
- Brand:
- HI-GRIP
285 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.692
(exc. GST)
$5.161
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.692 | $23.46 |
25 - 45 | $4.54 | $22.70 |
50 - 145 | $4.374 | $21.87 |
150 + | $4.236 | $21.18 |
*price indicative |
- RS Stock No.:
- 270-057
- Mfr. Part No.:
- WSZC30BG
- Brand:
- HI-GRIP
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Wing Hose Clip
Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary
Specifications
Attribute | Value |
---|---|
Inside Diameter | 22 → 30mm |
Clip Type | Worm Drive |
Material | Steel |
Inside Diameter Minimum | 22mm |
Inside Diameter Maximum | 30mm |
Band Width | 13mm |
Screw/Bolt Head | Wing |
Related links
- HI-GRIP Steel Wing Worm Drive 13 → 20mm ID
- HI-GRIP Steel Wing Worm Drive 17 → 25mm ID
- HI-GRIP Steel Wing Worm Drive 35 → 45mm ID
- HI-GRIP Steel Wing Worm Drive 30 → 40mm ID
- HI-GRIP Steel Wing Worm Drive 25 → 35mm ID
- HI-GRIP Steel Wing Worm Drive 14 → 22mm ID
- HI-GRIP Steel Wing Worm Drive 11 → 16mm ID
- HI-GRIP Steel Wing Worm Drive 9.5 → 12mm ID