Subtotal (1 unit)*
$1,515.37
(exc. GST)
$1,666.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,515.37 |
*price indicative
- RS Stock No.:
- 186-0524
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 6m | |
| Material | PVC | |
| Suitable Applications | Powders, Semi-Liquids, Sewage, Slurries, Water | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 6m | ||
Material PVC | ||
Suitable Applications Powders, Semi-Liquids, Sewage, Slurries, Water | ||
- COO (Country of Origin):
- GB
A medium weight PVC hose, reinforced with a rigid crush and kink resistant internal white PVC helix. It is tough, flexible and extremely durable. It has outstanding resistance to the effects of weather. Minimum frictional loss is achieved by the smooth bore.
Tough, flexible and extremely durable even under cold working conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Application
Suction and discharge of water, slurry, sewage, powders and semi-liquid products
Agricultural
Construction
General manufacturing industries
Higher vacuum applications
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Application
Suction and discharge of water, slurry, sewage, powders and semi-liquid products
Agricultural
Construction
General manufacturing industries
Higher vacuum applications
Related links
- RS PRO Vacuum hose with couplings, 6m Long
- RS PRO Vacuum hose with couplings 2in to 2in, 6m Long
- RS PRO Flat roll-up hose with couplings 50m Long
- RS PRO Flat roll-up hose with couplings 25m Long
- RS PRO Flat roll-up hose with couplings 20m Long
- RS PRO Flat roll-up hose with couplings 100m Long
- RS PRO Flexible sanitary hose, 2.5m Long
- RS PRO Flexible sanitary hose, 1.5m Long
