Bulk discount available
Subtotal (1 unit)*
$264.37
(exc. GST)
$290.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $264.37 |
| 5 + | $217.57 |
*price indicative
- RS Stock No.:
- 136-9463
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Product Type | Hose Pipe | |
| Colour | Green | |
| Bend Radius | 230mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 7.3 bar | |
| Application | Agriculture | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Product Type Hose Pipe | ||
Colour Green | ||
Bend Radius 230mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 7.3 bar | ||
Application Agriculture | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Medium Duty Suction and Delivery Hose
The RS Pro medium duty suction and delivery hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. It has outstanding resistance to the effects of weather.
Features and Benefits
• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Outstanding resistance to the effects of weather
• Temperature range: -10 °C to +55 °C
Applications
The RS Pro medium duty hose is suitable for delivery of water, sewage, slurries and powders. It is popular in the agricultural, construction and general manufacturing industries.
