- RS Stock No.:
- 903-3989
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 903-3989
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL 1371 Hook-up wire
UL 1371 wire is suitable for internal wiring where it is not subjected to movement or mechanical damage.
Features & Benefits
• PTFE Insulation
• Various Colours
• Stranded Sliver plated copper conductor
• Various Colours
• Stranded Sliver plated copper conductor
Standards
UL758
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Sheath Colour | Purple |
American Wire Gauge | 28 AWG |
Cable Shape | Single Core |
Core Strands | 7/0.12 mm |
Length | 100m |
Insulation Material | PTFE |
Outer Diameter | 0.74mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105 °C, +80 (Oil) °C |
Conductor Material | Stranded Silver Plated Copper |
Standards Met | UL 758 |
Wire Style | UL1371 |
Insulation Wall Thickness | 0.2mm |
Number of Strands | 7 |
Size of Strands | 0.127 mm |