Alpha Wire 67050 Series Orange 0.75 mm² Hook Up Wire, 18 AWG, 42/0.16 mm², 50m, Polyphenylene Ether Insulation
- RS Stock No.:
- 201-2772
- Mfr. Part No.:
- 67075 OR321
- Brand:
- Alpha Wire
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.222
(exc. GST)
$3.544
(inc. GST)
Units | Per unit | Per Reel* |
50 + | $3.222 | $161.10 |
*price indicative |
- RS Stock No.:
- 201-2772
- Mfr. Part No.:
- 67075 OR321
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Alpha Wire 50m orange 67075 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.75mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Sheath Colour | Orange |
American Wire Gauge | 18 AWG |
Core Strands | 42/0.16 mm² |
Length | 50m |
Insulation Material | Polyphenylene Ether |
Voltage Rating | 600 V |
Wire Style | UL11028 |
Series | 67050 |
Related links
- RS PRO Hook Up Wire, 11.5m
- RS PRO Hook Up Wire, 98m
- Alpha Wire 67050 Series Orange 0.5 mm² Hook Up Wire 28/0.16 mm²...
- Alpha Wire 67025 Series Orange 0.25 mm² Hook Up Wire 32/0.10 mm²...
- Alpha Wire 67150 Series Orange 1.5 mm² Hook Up Wire 84/0.16 mm²...
- Alpha Wire 67250 Series Orange 2.5 mm² Hook Up Wire 140/0.16 mm²...
- Belden Hook Up Wire
- Lapp Hook Up Wire