Alpha Wire 67150 Series Orange 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether Insulation
- RS Stock No.:
- 201-2674
- Mfr. Part No.:
- 67150 OR033
- Brand:
- Alpha Wire
On back order for despatch 10/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.847
(exc. GST)
$4.232
(inc. GST)
Units | Per unit | Per Reel* |
100 + | $3.847 | $384.70 |
*price indicative |
- RS Stock No.:
- 201-2674
- Mfr. Part No.:
- 67150 OR033
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Alpha Wire 50m orange 67150 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1.5mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Orange |
American Wire Gauge | 16 AWG |
Core Strands | 84/0.16 mm² |
Length | 50m |
Insulation Material | Polyphenylene Ether |
Voltage Rating | 600 V |
Wire Style | UL11028 |
Series | 67150 |
Related links
- Alpha Wire 67010 Series Red 1 mm² Hook Up Wire 56/0.16 mm²...
- Alpha Wire 1853 Series Red 0.13 mm² Hook Up Wire 7/0.16 mm PVC Insulation
- Alpha Wire 67050 Series Purple 0.5 mm² Hook Up Wire 28/0.16 mm²...
- Alpha Wire 67025 Series White 0.25 mm² Hook Up Wire 32/0.10 mm²...
- Alpha Wire 2622 Series Orange 0.382 mm² Hook Up Wire 19/0.16 mm^2...
- Alpha Wire 67050 Series Brown 0.5 mm² Hook Up Wire 28/0.16 mm²...
- Alpha Wire 67050 Series Green/Yellow 0.5 mm² Hook Up Wire 28/0.16...
- Alpha Wire 67025 Series Purple 0.25 mm² Hook Up Wire 32/0.10 mm²...