Prysmian 6491X Series Brown 4 mm² Conduit Cable, 7/0.85 mm, 100m, 20145219
- RS Stock No.:
- 381-157
- Mfr. Part No.:
- 20145219
- Brand:
- Prysmian
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 381-157
- Mfr. Part No.:
- 20145219
- Brand:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 4 mm² | |
| Sheath Colour | Brown | |
| Core Strands | 7/0.85 mm | |
| Length | 100m | |
| Outer Diameter | 4.2mm | |
| Voltage Rating | 750 V | |
| Current Rating | 32 A | |
| Standards Met | BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1 | |
| Series | 6491X | |
| Insulation Wall Thickness | 0.8mm | |
| Size of Strands | 0.85 mm | |
| Outer Sheath Material | PVC | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 4 mm² | ||
Sheath Colour Brown | ||
Core Strands 7/0.85 mm | ||
Length 100m | ||
Outer Diameter 4.2mm | ||
Voltage Rating 750 V | ||
Current Rating 32 A | ||
Standards Met BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1 | ||
Series 6491X | ||
Insulation Wall Thickness 0.8mm | ||
Size of Strands 0.85 mm | ||
Outer Sheath Material PVC | ||
Number of Strands 7 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
Approvals
BASEC
Standards
BS EN 50525-2-31
