3M Emerald Green, Light Gray, Tan, Sage Green, Black, Light Blue, Beige, Lavender, Olive, Royal Blue, Indigo, White,
- RS Stock No.:
- 842-1152
- Mfr. Part No.:
- SJ3401
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-1152
- Mfr. Part No.:
- SJ3401
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 15.87 mm, 19.05 mm, 25.4 mm, 38.1 mm, 50.8 mm, 101.6 mm | |
| Length | 45.72 m, 91.44 m, 365.76 m, 731.52 m, 914.4 m | |
| Hook Type | Loop | |
| Colour | Emerald Green, Light Gray, Tan, Sage Green, Black, Light Blue, Beige, Lavender, Olive, Royal Blue, Indigo, White, Pink, Electric Blue, Maroon, Purple, Slate Gray, Light Tan, Orange, Silver | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 15.87 mm, 19.05 mm, 25.4 mm, 38.1 mm, 50.8 mm, 101.6 mm | ||
Length 45.72 m, 91.44 m, 365.76 m, 731.52 m, 914.4 m | ||
Hook Type Loop | ||
Colour Emerald Green, Light Gray, Tan, Sage Green, Black, Light Blue, Beige, Lavender, Olive, Royal Blue, Indigo, White, Pink, Electric Blue, Maroon, Purple, Slate Gray, Light Tan, Orange, Silver | ||
- COO (Country of Origin):
- US
3M Hook and Loop Tape
From 3M, this hook and loop tape is an ideal solution to quick fastening and refastening applications. From everything from cable management to tool storage, this adhesive back hook and loop tape is versatile and reliable.