Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Ties & Fixings
Cable Ties
RS PRO Hook & Loop Cable Tie, 50mm x 20 mm, Black Fabric, Pk-1000
RS Stock No.:
333-9913
Brand:
RS PRO
View all Cable Ties
Discontinued product
Alternative
Compare
RS PRO Hook and Loop Tape, 5m x 16 mm, Green Fabric, Pk-10
$50.06
Each
RS Stock No.:
179-7189
RS Stock No.:
333-9913
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Fabric Self Adhesive Hook & Loop Cable Clips
Allows users to conveniently cut pieces to desired lengths, eliminating waste.
Ideal for fixing cables under desks, in trunking or cupboards
Self-adhesive fixing base
Self-gripping
Quick and easy to install
Temperature rating -10°C to + 60°C
Fabric Hook and Loop
Attribute
Value
Length
50mm
Width
20 mm
Colour
Black
Material
Fabric
Quantity
1000
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+60°C