3M Black Hook Clip, 41.4 mm Tip Hook Clip
- RS Stock No.:
- 842-0550
- Mfr. Part No.:
- 923832-BK-B
- Brand:
- 3M
Subtotal (1 unit)*
$15.55
(exc. GST)
$17.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.55 |
*price indicative
- RS Stock No.:
- 842-0550
- Mfr. Part No.:
- 923832-BK-B
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Hook Clip | |
| Connector Type | Hook Clip | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Tip Size | 41.4 mm | |
| Length | 1.63in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Hook Clip | ||
Connector Type Hook Clip | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Tip Size 41.4 mm | ||
Length 1.63in | ||
Standards/Approvals No | ||
3M Hook Clip, Phosphor Bronze Contact, Nylon Body - 923832-BK-B
Make test connections quickly and safely with this hook clip from 3M. Simply fit it onto the end of your test lead and press the cap when you want to make a connection. A phosphor bronze contact hook will emerge so you can connect it to small and delicate components. Thanks to its compact 1.63in probe, this unit's easy to carry in a toolkit or pocket.
Features & Benefits
• Current rating of 1A means it's suitable for testing a wide range of components
• Nylon body is durable and heat-resistant for a long lifespan
• Phosphor bronze contact hook resists corrosion in humid settings
Applications
• Prototyping
• Electrical engineering
• Industrial maintenance
Am I likely to experience shorts if I use this hook clip?
No. The contact hook is completely contained in the body of the clip when not engaged, so accidental contacts and shorts are unlikely. The hook will only emerge when you manually press the cap.
Related links
- Schutzinger Black Hook Clip 1 kV 6A
- Schutzinger Black Hook Clip 1 kV 20A
- Pomona Red 2 mm Tip 1A, 4 mm Socket
- Pomona Black 2 mm Tip 1A, 2 mm Socket
- Fluke Black 2 mm Tip Hook Clip, 600 V 3A
- Schutzinger Red Hook Clip 1 kV 20A
- Schutzinger Red Hook Clip 1 kV 6A
- Hirschmann Test & Measurement Red Socket 77 mm Tip Hook Clip, 50 V 10A
