Mueller Electric Red Plunger Clip Hook Clip, 600 V 3A
- RS Stock No.:
- 714-8134
- Mfr. Part No.:
- BU-00208-2
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
$19.56
(exc. GST)
$21.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 20 April 2026
- Plus 13 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $19.56 |
| 15 - 74 | $19.22 |
| 75 + | $15.83 |
*price indicative
- RS Stock No.:
- 714-8134
- Mfr. Part No.:
- BU-00208-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Hook Clip | |
| Connector Type | Plunger Clip | |
| Current | 3A | |
| Colour | Red | |
| Voltage | 600 V | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 44mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Hook Clip | ||
Connector Type Plunger Clip | ||
Current 3A | ||
Colour Red | ||
Voltage 600 V | ||
Contact Material Beryllium Copper Alloy | ||
Length 44mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Mini-Micro Grabber Clip
Mini-Micro grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.025" diameter. The cap and body of these grabber clips are made from durable nylon with a stainless steel spring.
Related links
- Mueller Electric Red Plunger Clip Hook Clip, 1 kV 10A
- Mueller Electric Black Plunger Clip Hook Clip, 1 kV 10A
- Mueller Electric Red Hook Plunger Hook Clip, 1 kV 15A
- Mueller Electric Red Hook Plunger Hook Clip, 1 kV 1A
- Mueller Electric Black Miniature Test Clip, 3A
- Fluke Black 2 mm Tip Hook Clip, 600 V 3A
- Mueller Electric Black Hook Plunger Hook Clip, 1 kV 15A
- Mueller Electric Black Hook Plunger Hook Clip, 1 kV 1A
