Tivoly Carbide 80mm Hole Saw
- RS Stock No.:
- 270-5667
- Mfr. Part No.:
- XT505220016
- Brand:
- Tivoly
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$73.63
(exc. GST)
$80.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $73.63 |
- RS Stock No.:
- 270-5667
- Mfr. Part No.:
- XT505220016
- Brand:
- Tivoly
Related links
- Hole Saws & Core Drill Bits
- Starrett Tungsten Carbide 64mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 75mm Hole Saw
- Starrett Tungsten Carbide 127mm Hole Saw
- Bosch Carbide Tipped 70mm Hole Saw
- Starrett Tungsten Carbide 114mm Hole Saw
- Starrett Carbide Tipped 51mm Hole Saw
- Starrett Carbide Tipped 40mm Hole Saw