- RS Stock No.:
- 231-1180
- Mfr. Part No.:
- 2608900421
- Brand:
- Bosch
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.94
(exc. GST)
$53.83
(inc. GST)
Units | Per unit |
1 + | $48.94 |
- RS Stock No.:
- 231-1180
- Mfr. Part No.:
- 2608900421
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Bosch tough material hole saw is great all rounder which barely slows down when it hits metal. Extreme durability is built in with Bosch carbide technology. Individually its ground teeth made from fine, hard carbide and patent slot design for better view and plug ejection. It has 25 mm diameter with 60 mm working length.
Lasts up to 50x longer than a bi-metal hole saw in tough materials
Specifications
Attribute | Value |
---|---|
Diameter | 25mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Carbide Tipped |
Cut Depth | 60mm |
Type | Hole Saw |
Related links
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Starrett Carbide Tipped 25mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 25mm Hole Saw