- RS Stock No.:
- 231-1179
- Mfr. Part No.:
- 2608900420
- Brand:
- Bosch
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.94
(exc. GST)
$53.83
(inc. GST)
Units | Per unit |
1 + | $48.94 |
- RS Stock No.:
- 231-1179
- Mfr. Part No.:
- 2608900420
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Bosch tough material hole saw is great all rounder which barely slows down when it hits metal. Extreme durability is built in with Bosch carbide technology. Individually ground teeth made from fine, hard carbide and patent slot design for better view and plug ejection. It has 70 mm diameter and 60 mm working length.
Lasts up to 50x longer than a bimetal hole saw in tough materials
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw |
Diameter | 22mm |
Arbor Included | No |
Material | Carbide Tipped |
Cut Depth | 60mm |
Type | Hole Saw |