Text operator terminal, 2 lines x 20 character display
2 ports 5Vdc supply voltage (200mA) Dimensions: H 142 x W 90 x D 29mm
E100
Mitsubishi E Range
The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.
Free software drivers Backlit LCD display IP65 panel sealing, IP66 E1070 + E1100 RS-232C & RS-422 serial ports Temperature range: 0 to 50°C
Multi-language Upgradeable firmware Windows programming tools Password protection (Except E50) Trend Graphs and Internet connectivity (E300 and above)