Bosch Rexroth DR0021 Series ctrlX HMI Display - 21.5 in, TFT Display, 1920 x 1080

Subtotal (1 unit)*

$4,901.49

(exc. GST)

$5,391.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,901.49

*price indicative

RS Stock No.:
274-1281
Mfr. Part No.:
R911381365
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Manufacturer Series

DR0021

Product Range

ctrlX HMI

Display Type

TFT

Manufacturer Part No.

R911381365

Display Resolution

1920 x 1080

Port Type

1x DP

Display Size

21.5 in

IP Rating

IP20

Interface

2x USB2.0

Supply Voltage

24V

COO (Country of Origin):
TW

ctrlX HMI DR multi-touch displays


The capacitive multi-touch displays DR are available in scaled sizes and in versions for horizontal or vertical applications. The connection to the Box PCs PR takes place via the standard interfaces DisplayPort/USB or the long-distance interface CDI+ as a single-cable solution with direct boot for distances of up to 100 meters. Up to three devices from the DR series can be networked to form a multi-display network.

Product Features


Multitouch operating
24 V DC power supply
21.5“ Widescreen Display
2 x USB2.0 ports (back side)
Video Interface: DisplayPort
Horizontal

Related links