Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI Display - 5.7 in, TFT Display, 640 x 480pixels
- RS Stock No.:
- 272-7297
- Mfr. Part No.:
- 142531 XV-102-D6-57TVR-10
- Brand:
- Eaton
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,213.14
(exc. GST)
$2,434.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,213.14 |
- RS Stock No.:
- 272-7297
- Mfr. Part No.:
- 142531 XV-102-D6-57TVR-10
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
300 ratio 1 display contrast ratio
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Eaton XV-102 |
Product Range | Programmable Display |
Display Type | TFT |
Manufacturer Part No. | 142531 XV-102-D6-57TVR-10 |
Display Resolution | 640 x 480pixels |
Display Size | 5.7 in |
Related links
- Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI...
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI...
- Eaton XV-152 Series XV150 5.7 in Touch Screen HMI - 115 x 86 mm,...
- Eaton Eaton XV-102 Series XV100 Touch-Screen HMI Display - 115 x...
- Eaton XV-102 Series XV100 Touch Screen HMI - 115 x 86 mm, TFT...
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI...
- Eaton XV-152 Series TFT Touch-Screen HMI Display - 115 x 86 mm,...
- Eaton Eaton XV-152 Series Programmable Display Touch-Screen HMI...