Eaton XV-102 Series XV100 3.5 in Touch Screen HMI - 70 x 53 mm, TFT Display, 320 x 240pixels
- RS Stock No.:
- 272-7274
- Mfr. Part No.:
- 140010 XV-102-B4-35TQR-10
- Brand:
- Eaton
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,505.20
(exc. GST)
$1,655.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,505.20 |
- RS Stock No.:
- 272-7274
- Mfr. Part No.:
- 140010 XV-102-B4-35TQR-10
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Eaton XV-102 touch panel that has 4 wire technology with TFT display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 320 x 240 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
300 ratio 1 display contrast ratio
Specifications
Attribute | Value |
---|---|
Manufacturer Series | XV-102 |
Product Range | XV100 3.5 in |
Display Type | TFT |
Manufacturer Part No. | 140010 XV-102-B4-35TQR-10 |
Display Resolution | 320 x 240pixels |
Display Size | 70 x 53 mm |
Related links
- Eaton XV-102 Series TFT Touch-Screen HMI Display - 70 x 53 mm, TFT...
- Eaton XV-102 Series XV100 3.5 in Touch Screen HMI - 70 x 53 mm,...
- Eaton XV-102 Series XV100 3.5 in Touch-Screen HMI Display - 70 x...
- Eaton Eaton XV-102 Series XV100 Touch-Screen HMI Display - 70 x 53...
- Eaton XV-152 Series XV100 3.5 in Touch Screen HMI - 70 x 53 mm,...
- Eaton XV-102 Series XV100 3.5 in Touch-Screen HMI Display - 3.5...
- Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI...
- Eaton XV-102 Series XV100 7 in Touch Screen HMI - 70 x 53 mm, TFT...