Eaton XV-102 Series XV100 3.5 in Touch-Screen HMI Display - 70 x 53 mm, TFT Display, 320 x 240pixels
- RS Stock No.:
- 272-7272
- Mfr. Part No.:
- 140008 XV-102-B2-35TQR-10
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,842.85
(exc. GST)
$2,027.13
(inc. GST)
Units | Per unit |
1 + | $1,842.85 |
- RS Stock No.:
- 272-7272
- Mfr. Part No.:
- 140008 XV-102-B2-35TQR-10
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Eaton XV-102 touch panel that has 4 wire technology with TFT display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 320 x 240 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
300 ratio 1 display contrast ratio
Specifications
Attribute | Value |
---|---|
Manufacturer Series | XV-102 |
Product Range | XV100 3.5 in |
Display Type | TFT |
Manufacturer Part No. | 140008 XV-102-B2-35TQR-10 |
Display Resolution | 320 x 240pixels |
Display Size | 70 x 53 mm |
Related links
- HMI Displays
- RS PRO Touch Screen HMI - 7 in 800 x 480pixels
- Turck TX700 HMI/PLC Series Series Touch-Screen HMI Display - 10...
- 4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen...
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in 1920 x 1080pixels
- Bosch Rexroth DE0015 Series ctrlX HMI Display - 15.6 in 1366 x 768pixels
- Eaton XV-303 Series Touch-Screen HMI Display - 222.72 x 125.28 mm...
- Eaton XV-102 Series Touch-Screen HMI Display - 152 x 91 mm 800 x 480pixels