- RS Stock No.:
- 272-1283
- Mfr. Part No.:
- 179663 XV-303-10-B02-A00-1B
- Brand:
- Eaton
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,358.62
(exc. GST)
$5,894.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,358.62 |
- RS Stock No.:
- 272-1283
- Mfr. Part No.:
- 179663 XV-303-10-B02-A00-1B
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Eaton XV-303 touch panel that has fan less CPU and system cooling and natural convection based passive cooling. It has lifespan of 50000 hours and that comes with multi touch touch panel touch sensor with capacitive multitouch.
Colour and anti glare display
Shock resistance
Shock resistance
Specifications
Attribute | Value |
---|---|
Manufacturer Series | XV-303 |
Display Type | TFT |
Manufacturer Part No. | 179663 XV-303-10-B02-A00-1B |
Display Resolution | 1024 x 600pixels |
Display Size | 222.72 x 125.28 mm |
Related links
- Eaton XV-303 Series Touch-Screen HMI Display - 222.72 x 125.28 mm,...
- Eaton XV-313 Series Touch-Screen HMI Display - 222.72 x 125.28 mm,...
- Eaton XV-303 Series XV300 10.1 in Touch-Screen HMI Display - 10.1...
- Eaton XV-303 Series XV300 7 in Touch-Screen HMI Display - 7 in,...
- Eaton XP Series Touch-Screen HMI Display - 222.72 x 125.28 mm, TFT...
- Eaton XV-303 Series Touch-Screen HMI Display - 153.6 x 90 mm, TFT...
- Eaton Eaton XV-303 Series Programmable Display Touch-Screen HMI...
- Eaton Eaton XV-303 Series Programmable Display Touch-Screen HMI...