- RS Stock No.:
- 256-7119
- Mfr. Part No.:
- 6AV66461BD150AA0
- Brand:
- Siemens
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5,120.04
(exc. GST)
$5,632.04
(inc. GST)
Units | Per unit |
1 + | $5,120.04 |
- RS Stock No.:
- 256-7119
- Mfr. Part No.:
- 6AV66461BD150AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC ITC1500 V3 PRO has 15 inch widescreen TFT display with capacitive touch sensor.
Supported protocols RDP, VNC, Smart Server, HTML5, etc.
Prepared for support arm with add-on elements
Prepared for support arm with add-on elements
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC |
Product Range | ITC1500 V3 PRO |
Display Type | TFT |
Display Resolution | 1366 x 768pixels |
Display Size | 15 in |
Interface | Ethernet |
Related links
- HMI Displays
- Siemens SIMATIC Series ITC1500 V3 PRO HMI Thin Client - 15.6 in...
- Siemens SIMATIC Series MTP1200 Unified Comfort HMI Panel - 12.1 in...
- Siemens SIMATIC Series TP2200 Comfort Pro HMI Panel - 21.5 in 1920...
- Pro-face SP5000 Series TFT Touch Screen HMI - 18.5 in 1366 x 768pixels
- Bosch Rexroth DE0015 Series ctrlX HMI Display - 15.6 in 1366 x 768pixels
- Siemens Simatic Series PLC Cable for Use with RF120C
- Siemens SIMATIC Series Software for Use with SIMATIC