- RS Stock No.:
- 253-4102
- Mfr. Part No.:
- 6AV66461BB150AA0
- Brand:
- Siemens
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5,120.04
(exc. GST)
$5,632.04
(inc. GST)
Units | Per unit |
1 + | $5,120.04 |
- RS Stock No.:
- 253-4102
- Mfr. Part No.:
- 6AV66461BB150AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC ITC1500 V3 PRO industrial thin client has 15 inch widescreen TFT display and capacitive touch sensor. It supports RDP, VNC protocols and HTML5, CSS Web browser. It has non-reflective and tempered mineral glass screen.
Detachable from computer unit: 100 m
Multi-touch screen
IP65 degree of protection at the front
Supporting foot mounting
Multi-touch screen
IP65 degree of protection at the front
Supporting foot mounting
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC |
Product Range | ITC1500 V3 PRO |
Display Type | TFT |
Display Resolution | 1366 x 768pixels |
Interface | Ethernet |
Display Size | 15.6 in |
Related links
- Siemens SIMATIC Series IFP2200 Basic Flat Panel - 22 in 1920 x 1080pixels
- Siemens SIMATIC Series MTP1200 Unified Comfort HMI Panel - 12.1 in...
- Siemens SIMATIC Series IFP2200 V2 Flat Panel - 21.5 in 1920 x 1080pixels
- Siemens SIMATIC Series ITC1500 V3 PRO HMI Thin Client - 15 in 1366...
- Siemens SIMATIC Series TP2200 Comfort Pro HMI Panel - 21.5 in 1920...
- Pro-face SP5000 Series TFT Touch Screen HMI - 18.5 in 1366 x 768pixels
- Bosch Rexroth DE0015 Series ctrlX HMI Display - 15.6 in 1366 x 768pixels
- Siemens SIMATIC Series IFP1500 V2 PRO Flat Panel - 15.6 in 1920 x...