Siemens SIMATIC Series ITC1900 V3 PRO HMI Thin Client - 19 in, TFT Display, 1366 x 768pixels
- RS Stock No.:
- 256-7116
- Mfr. Part No.:
- 6AV66461BC180NA0
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,271.55
(exc. GST)
$6,898.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,271.55 |
- RS Stock No.:
- 256-7116
- Mfr. Part No.:
- 6AV66461BC180NA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC ITC1900 V3 PRO has 19 inch widescreen TFT display with capacitive touch sensor.
Supported protocols RDP, VNC, Smart Server, HTML5, etc.
Prepared for support arm without expansion elements
Prepared for support arm without expansion elements
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC |
Product Range | ITC1900 V3 PRO |
Display Type | TFT |
Display Resolution | 1366 x 768pixels |
Display Size | 19 in |
Interface | Ethernet |
Related links
- Siemens SIMATIC Series ITC1900 V3 PRO HMI Thin Client - 19 in, TFT...
- Siemens SIMATIC Series ITC1900 V3 PRO HMI Thin Client - 18.5 in,...
- Siemens SIMATIC Series ITC1900 V3 HMI Thin Client - 18.5 in, TFT...
- Siemens SIMATIC Series ITC1500 V3 PRO HMI Thin Client - 15.6 in,...
- Siemens SIMATIC Series ITC1500 V3 PRO HMI Thin Client - 15 in, TFT...
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15.6 in, TFT...
- Siemens SIMATIC Series ITC1500 V3 HMI Thin Client - 15 in, TFT...
- Siemens SIMATIC Series TP1500 Comfort PRO HMI Panel - 15.6 in, TFT...