Starrett, 3 Teeth Per Inch 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 200-7244
- Mfr. Part No.:
- BT63-5
- Brand:
- Starrett
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-7244
- Mfr. Part No.:
- BT63-5
- Brand:
- Starrett
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Wood | |
| Cutting Length | 150mm | |
| Number of Teeth per Inch | 3 | |
| Tooth Pitch | 8mm | |
| Number in Pack | 5 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Wood | ||
Cutting Length 150mm | ||
Number of Teeth per Inch 3 | ||
Tooth Pitch 8mm | ||
Number in Pack 5 | ||
Bimetal Yes | ||
- COO (Country of Origin):
- BR
