Schneider Electric HMI Series HMI Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240

Subtotal (1 unit)*

$1,018.45

(exc. GST)

$1,120.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,018.45

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
335-108
Mfr. Part No.:
HMIS85W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Manufacturer Series

HMI

Product Range

HMI

Display Type

LCD

Display Resolution

320 x 240

Display Size

5.7 in

COO (Country of Origin):
CN
The Schneider Electric HMI small touchscreen features 5.7inch QVGA backlit LED colour TFT LCD display and supports 320 x 240 pixels resolution. It supports 65536 colours with 50000 hours of backlight lifespan. The analogue touch panel with 16 levels brightness provides four viewing angles 60° left, 60° right, 40° top, 60° bottom in horizontal x vertical. The integrated design of Harmony SCU delivers maximum functionality while keeping installation easy.

RoHS compliant
UKCA and UKEX certified

Related links