Siemens HMI Enclosure HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- RS Stock No.:
- 256-7150
- Mfr. Part No.:
- 6AV76741LA500AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,869.87
(exc. GST)
$2,056.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,869.87 |
*price indicative
- RS Stock No.:
- 256-7150
- Mfr. Part No.:
- 6AV76741LA500AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | HMI Enclosure | |
| Product Type | HMI Enclosure | |
| For Use With HMI | Siemens Fully IP65 Enclosed HMI | |
| IP Rating | IP65 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Series | 6AV7674 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type HMI Enclosure | ||
Product Type HMI Enclosure | ||
For Use With HMI Siemens Fully IP65 Enclosed HMI | ||
IP Rating IP65 | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Series 6AV7674 | ||
- COO (Country of Origin):
- CN
The Siemens extension units are suitable for the flexible installation of various operator controls that extend the operating options on site easily and on an individual basis.
Extension unit
HMI/IPC devices
Related links
- Siemens HMI Enclosure HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens HMI Enclosure Adapter For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens Adapter Plate Adapter For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens HMI Enclosure HMI Enclosure For Use With HMI SIMATIC 19 in
- Siemens HMI Enclosure HMI Enclosure For Use With HMI SIMATIC 15 in
- Siemens Keyboard HMI Enclosure For Use With HMI SIMATIC
- Pro-face DIN Rail Adapter HMI Enclosure For Use With HMI LT4301M Series HMI
- Schneider Electric HMI Enclosure 10 m For Use With HMI Communication Accessory
