Better World
Schneider Electric Cable 10m
- RS Stock No.:
- 220-8831
- Mfr. Part No.:
- XBTZGHL10
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,311.09
(exc. GST)
$1,442.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,311.09 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8831
- Mfr. Part No.:
- XBTZGHL10
- Brand:
- Schneider Electric
Related links
- Schneider Electric Cable 10m For Use With HMI XBTRT511
- Schneider Electric Cable 10m For Use With HMI Panel STU-SCU
- Schneider Electric Cable 10m For Use With HMI XBTRT511, PLC M340 PLC Lead
- Schneider Electric Cable 5m For Use With HMI Harmony HMI GTO
- Schneider Electric Cable 5m For Use With HMI XBT GH
- Schneider Electric Cable 5m For Use With HMI Harmony iPC
- Schneider Electric Cable 20m For Use With HMI XBT GH
- Schneider Electric Cable 3m For Use With HMI XBT GH