Beijer Electronics Cable For Use With HMI X2
- RS Stock No.:
- 216-3489
- Mfr. Part No.:
- 100-0526
- Brand:
- Beijer Electronics
Subtotal (1 unit)*
$130.36
(exc. GST)
$143.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.36 |
*price indicative
- RS Stock No.:
- 216-3489
- Mfr. Part No.:
- 100-0526
- Brand:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With HMI | X2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With HMI X2 | ||
Standards/Approvals No | ||
The Beijer Electronics X2 3 way splitter cable which is used with 1xRS232 and 2xRS485 on X2 pro, X2 marine, X2 control, X2 motion.
High quality
Related links
- Beijer Electronics Cable 100 mm For Use With HMI X2, iX
- Beijer Electronics Cable 3 m For Use With HMI X2, iX
- Beijer Electronics Cable 200 mm For Use With HMI X2, iX
- Beijer Electronics Cable 3 m For Use With HMI X2, iX PLC GE Fanuc
- Beijer Electronics Adapter For Use With HMI K100, E1100 to X2 pro 12
- Beijer Electronics Adapter For Use With HMI T70, E1071 to X2 pro 7
- Beijer Electronics Adapter For Use With HMI T150, E1151 to X2 pro 15
- Beijer Electronics Adapter For Use With HMI K30, E1032 to X2 base 5
