- RS Stock No.:
- 200-8986
- Mfr. Part No.:
- HMIZMDARX
- Brand:
- Schneider Electric
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,113.19
(exc. GST)
$1,224.51
(inc. GST)
Units | Per unit |
1 + | $1,113.19 |
- RS Stock No.:
- 200-8986
- Mfr. Part No.:
- HMIZMDARX
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
The Schneider multi display adapter for Magelis GTU. It is 2 Ethernet TCP/IP type RJ45 jack. It consume 8W of power.
Rated supply voltage 12 V DC module supply
Input voltage 12 V DC module supply
Output current is 50mA
Input voltage 12 V DC module supply
Output current is 50mA