Siemens Mount For Use With HMI 19 inch Unified Panels
- RS Stock No.:
- 113-879
- Mfr. Part No.:
- 6AV6881-0VD33-0DA0
- Brand:
- Siemens
Price Each**
$119.98
(exc. GST)
$131.98
(inc. GST)
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $119.98 |
**price indicative
Related links
- Siemens Mount For Use With HMI 19 inch Unified Panels
- Siemens Mount For Use With HMI 15 inch Unified Panels
- Siemens Mount For Use With HMI 10 inch Unified Panels
- Siemens Mount For Use With HMI 12 inch Unified Panels
- Siemens Mount For Use With HMI 7 inch Unified Panels
- Siemens HMI Enclosure For Use With HMI SIMATIC 19 inch
- Siemens Starter Kit For Use With HMI SIMATIC 19 inch
- Siemens Protective Film For Use With HMI 19" Widescreen Flat...