Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL201PGH, 20t, 45mm stroke
- RS Stock No.:
- 907-6532
- Mfr. Part No.:
- SCL201PGH
- Brand:
- Enerpac
Subtotal (1 unit)**
$2,527.00
(exc. GST)
$2,779.70
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $2,527.00 |
**price indicative
- RS Stock No.:
- 907-6532
- Mfr. Part No.:
- SCL201PGH
- Brand:
- Enerpac
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Enerpac | |
Stroke | 45mm | |
Capacity | 20t | |
Closed Height | 98mm | |
Single/Double Acting | Single | |
Manufacturer Series | RCS | |
Extended Height | 143mm | |
Cylinder Effective Area | 28.7cm² | |
Oil Capacity | 129cm³ | |
Outside Diameter | 92mm | |
Maximum Operating Pressure | 700bar | |
Weight | 5kg | |
Select all | ||
---|---|---|
Brand Enerpac | ||
Stroke 45mm | ||
Capacity 20t | ||
Closed Height 98mm | ||
Single/Double Acting Single | ||
Manufacturer Series RCS | ||
Extended Height 143mm | ||
Cylinder Effective Area 28.7cm² | ||
Oil Capacity 129cm³ | ||
Outside Diameter 92mm | ||
Maximum Operating Pressure 700bar | ||
Weight 5kg | ||