Enerpac Single, Portable General Purpose Hydraulic Cylinder, SCR154PGH, 15t, 101mm stroke
- RS Stock No.:
- 907-6526
- Mfr. Part No.:
- SCR154PGH
- Brand:
- Enerpac
Subtotal (1 unit)**
$4,245.06
(exc. GST)
$4,669.57
(inc. GST)
On back order for despatch 12/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $4,245.06 |
**price indicative
- RS Stock No.:
- 907-6526
- Mfr. Part No.:
- SCR154PGH
- Brand:
- Enerpac
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Enerpac | |
Stroke | 101mm | |
Capacity | 15t | |
Closed Height | 200mm | |
Single/Double Acting | Single | |
Manufacturer Series | RC | |
Extended Height | 301mm | |
Cylinder Effective Area | 20.3cm² | |
Oil Capacity | 205cm³ | |
Outside Diameter | 69mm | |
Maximum Operating Pressure | 700bar | |
Weight | 5kg | |
Select all | ||
---|---|---|
Brand Enerpac | ||
Stroke 101mm | ||
Capacity 15t | ||
Closed Height 200mm | ||
Single/Double Acting Single | ||
Manufacturer Series RC | ||
Extended Height 301mm | ||
Cylinder Effective Area 20.3cm² | ||
Oil Capacity 205cm³ | ||
Outside Diameter 69mm | ||
Maximum Operating Pressure 700bar | ||
Weight 5kg | ||