Enerpac Single, Portable General Purpose Hydraulic Cylinder, RC251, 25t, 26mm stroke
- RS Stock No.:
- 903-3598
- Mfr. Part No.:
- RC251
- Brand:
- Enerpac
Subtotal (1 unit)**
$1,258.36
(exc. GST)
$1,384.20
(inc. GST)
On back order for despatch 05/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,258.36 |
**price indicative
- RS Stock No.:
- 903-3598
- Mfr. Part No.:
- RC251
- Brand:
- Enerpac
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Enerpac | |
Stroke | 26mm | |
Capacity | 25t | |
Closed Height | 139mm | |
Single/Double Acting | Single | |
Manufacturer Series | RC | |
Extended Height | 165mm | |
Cylinder Effective Area | 33.2cm² | |
Oil Capacity | 86cm³ | |
Outside Diameter | 85mm | |
Maximum Operating Pressure | 700bar | |
Weight | 5.9kg | |
Select all | ||
---|---|---|
Brand Enerpac | ||
Stroke 26mm | ||
Capacity 25t | ||
Closed Height 139mm | ||
Single/Double Acting Single | ||
Manufacturer Series RC | ||
Extended Height 165mm | ||
Cylinder Effective Area 33.2cm² | ||
Oil Capacity 86cm³ | ||
Outside Diameter 85mm | ||
Maximum Operating Pressure 700bar | ||
Weight 5.9kg | ||